Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.153NLT
Newark Part No.
Full Reel62AC9471
Re-Reel62AC9470
Cut Tape62AC9470
Product RangePA4548.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.475 |
| 10000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.153NLT
Newark Part No.
Full Reel62AC9471
Re-Reel62AC9470
Cut Tape62AC9470
Product RangePA4548.XXXNLT Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangePA4548.XXXNLT Series
Power Inductor Case7mm x 6.6mm x 2.2mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PA4548.XXXNLT Series
DC Resistance Max
0.18ohm
Product Length
7mm
Product Height
2.2mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.5A
Power Inductor Case
7mm x 6.6mm x 2.2mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for PA4548.153NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate