Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.102NLTCopy
Newark Part No.
Full Reel62AC9469
Cut Tape62AC9468
Product RangePIMC
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.637 | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.525 |
| 6000+ | $0.510 |
| 10000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.102NLTCopy
Newark Part No.
Full Reel62AC9469
Cut Tape62AC9468
Product RangePIMC
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case7mm x 6.6mm x 2.2mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.0135ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for PA4548.102NLT
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 2.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
16A
Product Range
PIMC
DC Resistance Max
0.0135ohm
Product Length
7mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
