Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.332ANLTCopy
Newark Part No.61AC6049
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 80
$1,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4349.332ANLTCopy
Newark Part No.61AC6049
Product RangePIMA
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Power Inductor Case23.5mm x 22mm x 12.6mm
Product RangePIMA
Inductance Tolerance± 20%
DC Resistance Max0.00175ohm
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductance Tolerance
± 20%
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
49A
Saturation Current (Isat)
41A
Product Range
PIMA
DC Resistance Max
0.00175ohm
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
