Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4346.472ANLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC6045
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.180 |
| 3000+ | $1.160 |
| 4500+ | $1.130 |
| 7500+ | $1.110 |
| 15000+ | $1.090 |
| 37500+ | $1.060 |
| 75000+ | $1.040 |
| 150000+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4346.472ANLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC6045
Product RangePIMA
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case13.5mm x 12.6mm x 4.7mm
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0102ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.6mm x 4.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12.5A
Saturation Current (Isat)
16A
Product Range
PIMA
DC Resistance Max
0.0102ohm
Product Length
13.5mm
Product Height
4.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
