Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.681NLTCopy
Newark Part No.61AC6040
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.681NLTCopy
Newark Part No.61AC6040
Product RangePIMC
Technical Datasheet
Inductance680nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangePIMC
Power Inductor Case6mm x 5.4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
12.8A
Power Inductor Case
6mm x 5.4mm x 2mm
DC Resistance Max
0.0124ohm
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
