Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.471ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6024
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 600+ | $2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 200
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.471ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6024
Product RangePIMA
Technical Datasheet
Inductance470nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)110A
Product RangePIMA
Power Inductor Case17.8mm x 16.9mm x 6.7mm
Inductance Tolerance± 20%
DC Resistance Max900µohm
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PIMA
Inductance Tolerance
± 20%
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
60A
Saturation Current (Isat)
110A
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
DC Resistance Max
900µohm
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
