Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.393NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6023
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 800+ | $4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 200
$3,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.393NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6023
Product RangePIMC
Technical Datasheet
Inductance39µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangePIMC
Power Inductor Case17.7mm x 17.2mm x 7mm
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
11A
Power Inductor Case
17.7mm x 17.2mm x 7mm
DC Resistance Max
0.048ohm
Product Length
17.7mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
