Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6022
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 800+ | $2.700 |
| 1600+ | $2.650 |
| 2400+ | $2.590 |
| 4000+ | $2.540 |
| 8000+ | $2.480 |
| 20000+ | $2.430 |
| 40000+ | $2.380 |
| 80000+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6022
Product RangePIMC
Technical Datasheet
Inductance33µH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangePIMC
Power Inductor Case17.7mm x 17.2mm x 7mm
Inductance Tolerance± 20%
DC Resistance Max0.044ohm
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PIMC
Inductance Tolerance
± 20%
Product Length
17.7mm
Product Height
7mm
RMS Current (Irms)
10.7A
Saturation Current (Isat)
15A
Power Inductor Case
17.7mm x 17.2mm x 7mm
DC Resistance Max
0.044ohm
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
