Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.152ANLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC6014RL
Cut Tape61AC6014
Product RangePIMA
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.330 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 25+ | $4.100 |
| 100+ | $3.880 |
| 250+ | $3.590 |
| 500+ | $3.300 |
| 1000+ | $2.920 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.152ANLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AC6014RL
Cut Tape61AC6014
Product RangePIMA
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Product RangePIMA
Power Inductor Case17.8mm x 16.9mm x 6.7mm
Inductor Case / Package-
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PIMA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
39A
Saturation Current (Isat)
46A
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
DC Resistance Max
1.8mohm
Product Length
17.8mm
Product Height
6.7mm
Technical Docs (1)
Alternatives for PA4344.152ANLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
