Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.682ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6007
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$2,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.682ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6007
Product RangePIMA
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case13.5mm x 12.6mm x 6.2mm
Product RangePIMA
Inductance Tolerance± 20%
DC Resistance Max0.0113ohm
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
14A
Saturation Current (Isat)
18A
Product Range
PIMA
DC Resistance Max
0.0113ohm
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
