Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.451NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6001RL
Cut Tape61AC6001
Product RangePIMC
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.420 |
| 100+ | $1.210 |
| 250+ | $1.090 |
| 500+ | $1.020 |
| 1000+ | $0.964 |
| 5000+ | $0.922 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.451NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6001RL
Cut Tape61AC6001
Product RangePIMC
Technical Datasheet
Inductance450nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Power Inductor Case14mm x 12.8mm x 6.5mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max1.2mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
42A
Saturation Current (Isat)
63A
Product Range
PIMC
DC Resistance Max
1.2mohm
Product Length
14mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
