Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.103NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK3026
Cut Tape51AK3025
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.610 | $3,220.00 |
| Total Price | $3,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.610 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.210 |
| 4000+ | $1.110 |
| 6000+ | $1.080 |
| 10000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.103NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK3026
Cut Tape51AK3025
Product RangePIMC
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangePIMC
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.0165ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.5A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
