Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.103ANLTCopy
Newark Part No.61AC5982
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 500
$2,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.103ANLTCopy
Newark Part No.61AC5982
Product RangePIMA
Technical Datasheet
Inductance10µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangePIMA
Power Inductor Case13.5mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIMA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
15A
Power Inductor Case
13.5mm x 12.6mm x 6.2mm
DC Resistance Max
0.0158ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
