Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.473NLTCopy
Newark Part No.51AK3022
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.770 |
| 4000+ | $0.706 |
| 6000+ | $0.687 |
| 10000+ | $0.675 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 500
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.473NLTCopy
Newark Part No.51AK3022
Product RangePIMC
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangePIMC
Power Inductor Case11.5mm x 10.3mm x 4mm
DC Resistance Max0.167ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.167ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.5A
Power Inductor Case
11.5mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4342.473NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
