Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.472ANLT
Newark Part No.61AC5970
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.867 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 500
$3,034.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.472ANLT
Newark Part No.61AC5970
Product RangePIMA
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangePIMA
Power Inductor Case11mm x 10mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max0.019ohm
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PIMA
Inductance Tolerance
± 20%
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
13A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.019ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
