Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.222ANLTCopy
Newark Part No.61AC5957
Product RangePIMA
Your Part Number
695 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.030 |
| 25+ | $0.977 |
| 50+ | $0.925 |
| 100+ | $0.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.222ANLTCopy
Newark Part No.61AC5957
Product RangePIMA
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0067ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
16A
Product Range
PIMA
DC Resistance Max
0.0067ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
