Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.122NLTCopy
Newark Part No.61AC5951
Product RangePIMC
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.995 |
| 25+ | $0.887 |
| 50+ | $0.866 |
| 100+ | $0.844 |
| 250+ | $0.792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.122NLTCopy
Newark Part No.61AC5951
Product RangePIMC
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangePIMC
Power Inductor Case11.5mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max3.8mohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17A
Saturation Current (Isat)
33A
Power Inductor Case
11.5mm x 10.3mm x 4mm
DC Resistance Max
3.8mohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
