Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.102ANLT
Newark Part No.61AC5950
Product RangePA4342.XXXANLT Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.040 |
| 25+ | $0.994 |
| 50+ | $0.942 |
| 100+ | $0.891 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.102ANLT
Newark Part No.61AC5950
Product RangePA4342.XXXANLT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangePA4342.XXXANLT Series
Inductor Case / Package-
DC Resistance Max0.00325ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
18A
Saturation Current (Isat)
26A
Product Range
PA4342.XXXANLT Series
DC Resistance Max
0.00325ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate