Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.102NLT
Newark Part No.51AK2972
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.331 |
| 10000+ | $0.310 |
| 20000+ | $0.293 |
| 30000+ | $0.277 |
| 50000+ | $0.268 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$2,979.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.102NLT
Newark Part No.51AK2972
Product RangePIDC
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangePIDC
Power Inductor Case4.2mm x 4.2mm x 2mm
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
0.026ohm
Product Length
4.2mm
Product Height
2mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
8.5A
Power Inductor Case
4.2mm x 4.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4332.102NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
