Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.102NLTCopy
Newark Part No.
Full Reel51AK2972
Re-Reel51AK2971
Cut Tape51AK2971
Product RangePIDC
Your Part Number
7,084 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.642 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 25+ | $0.525 |
| 50+ | $0.481 |
| 100+ | $0.437 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.349 |
| 10000+ | $0.327 |
| 20000+ | $0.309 |
| 30000+ | $0.292 |
| 50000+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.102NLTCopy
Newark Part No.
Full Reel51AK2972
Re-Reel51AK2971
Cut Tape51AK2971
Product RangePIDC
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangePIDC
Inductor Case / Package-
Power Inductor Case4.2mm x 4.2mm x 2mm
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PIDC
Power Inductor Case
4.2mm x 4.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
DC Resistance Max
0.026ohm
Product Length
4.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for PA4332.102NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
