Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4331.103NLTCopy
Newark Part No.
Full Reel51AK2970
Re-Reel51AK2969
Cut Tape51AK2969
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.326 | $2,608.00 |
| Total Price | $2,608.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.326 |
| 10000+ | $0.305 |
| 20000+ | $0.288 |
| 30000+ | $0.273 |
| 50000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4331.103NLTCopy
Newark Part No.
Full Reel51AK2970
Re-Reel51AK2969
Cut Tape51AK2969
Product RangePIDC
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePIDC
Power Inductor Case3.2mm x 3.2mm x 1.2mm
DC Resistance Max0.474ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width3.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
0.474ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Power Inductor Case
3.2mm x 3.2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4331.103NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
