Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.153NLT
Newark Part No.54AK8750
Product RangePA4320 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.45 |
| 2000+ | $1.37 |
| 4000+ | $1.24 |
| 6000+ | $1.19 |
| 10000+ | $1.15 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 300
$2,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.153NLT
Newark Part No.54AK8750
Product RangePA4320 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.9A
Product RangePA4320 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PA4320 Series
DC Resistance Max
0.022ohm
Product Length
12mm
Product Height
10.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4320.153NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate