Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.105NLT
Newark Part No.51AK2960
Product RangePA4320 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.45 |
| 2000+ | $1.37 |
| 4000+ | $1.24 |
| 6000+ | $1.19 |
| 10000+ | $1.15 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 300
$2,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.105NLT
Newark Part No.51AK2960
Product RangePA4320 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePA4320 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
DC Resistance Max0.96ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCTo Be Advised
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
PA4320 Series
DC Resistance Max
0.96ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4320.105NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate