Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.104NLTCopy
Newark Part No.
Full Reel51AK2958
Re-Reel51AK2957
Cut Tape51AK2957
Product RangePIDC
Your Part Number
1,541 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.270 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.840 |
| 25+ | $2.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.920 |
| 2000+ | $1.830 |
| 4000+ | $1.690 |
| 6000+ | $1.640 |
| 10000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.104NLTCopy
Newark Part No.
Full Reel51AK2958
Re-Reel51AK2957
Cut Tape51AK2957
Product RangePIDC
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangePIDC
Inductor Case / Package-
Power Inductor Case12.3mm x 12.3mm x 10mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PIDC
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
DC Resistance Max
0.125ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (1)
Alternatives for PA4320.104NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
