Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4309.105NLT
Newark Part No.
Full Reel54AK8679
Cut Tape68AK1385
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.885 | $3,097.50 |
| Total Price | $3,097.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.885 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.737 |
| 4000+ | $0.677 |
| 6000+ | $0.658 |
| 10000+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4309.105NLT
Newark Part No.
Full Reel54AK8679
Cut Tape68AK1385
Product RangePIDC
Technical Datasheet
Inductance1mH
RMS Current (Irms)1.08A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.19A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max3.915ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
3.915ohm
Product Length
12.8mm
Product Height
7mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4309.105NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
