Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3927NLT
Newark Part No.
Full Reel51AK2952
Re-Reel51AK2951
Cut Tape51AK2951
Product RangeCMTC
Your Part Number
1,152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.750 |
| 25+ | $2.460 |
| 50+ | $2.410 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 2000+ | $1.850 |
| 4000+ | $1.720 |
| 8000+ | $1.600 |
| 12000+ | $1.540 |
| 20000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3927NLT
Newark Part No.
Full Reel51AK2952
Re-Reel51AK2951
Cut Tape51AK2951
Product RangeCMTC
Technical Datasheet
DC Current Rating3Arms
Inductance800µH
Product RangeCMTC
Impedance1.3kohm
Common Mode Filter Case13mm x 13mm x 8.6mm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height8.6mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3Arms
Product Range
CMTC
Common Mode Filter Case
13mm x 13mm x 8.6mm
Product Length
13mm
Product Height
8.6mm
SVHC
To Be Advised
Inductance
800µH
Impedance
1.3kohm
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Technical Docs (1)
Alternatives for PA3927NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate