Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3855.006NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2950
Cut Tape51AK2949
Product RangePTFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 650 | $2.540 | $1,651.00 |
| Total Price | $1,651.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 650+ | $2.540 |
| 1300+ | $2.480 |
| 1950+ | $2.430 |
| 3250+ | $2.370 |
| 6500+ | $2.320 |
| 16250+ | $2.280 |
| 32500+ | $2.230 |
| 65000+ | $2.180 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $2.920 |
| 1300+ | $2.830 |
| 1950+ | $2.770 |
| 3250+ | $2.720 |
| 6500+ | $2.660 |
| 16250+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3855.006NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2950
Cut Tape51AK2949
Product RangePTFC
Technical Datasheet
Turns Ratio-
Inductance21µH
DC Resistance0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Isolation Voltage2.25kV
Transformer MountingSurface Mount
Product RangePTFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
DC Resistance
0.18ohm
Operating Temperature Max
130°C
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Inductance
21µH
Operating Temperature Min
-40°C
Isolation Voltage
2.25kV
Product Range
PTFC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
