Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3855.005NLT
Newark Part No.51AK2947
Product RangeEP13 Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 910
Multiple: 130
$3,057.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3855.005NLT
Newark Part No.51AK2947
Product RangeEP13 Plus Series
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages10V, 9V to 57V
Secondary Voltages5V
Power Rating22W
Frequency Range200kHz
Winding TypeDual Primary, Dual Secondary
Current Rating2.2A
Isolation Voltage2.25kV
Transformer MountingSurface Mount
Product RangeEP13 Plus Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
5V
Frequency Range
200kHz
Current Rating
2.2A
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
10V, 9V to 57V
Power Rating
22W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.25kV
Product Range
EP13 Plus Series
Technical Docs (2)
Alternatives for PA3855.005NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate