Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2757NL
Newark Part No.85AJ3816
Product RangeCMTC
Your Part Number
764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $3.370 |
| 25+ | $3.210 |
| 50+ | $3.110 |
| 100+ | $3.000 |
| 500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2757NL
Newark Part No.85AJ3816
Product RangeCMTC
Technical Datasheet
DC Current Rating9A
Inductance1.03mH
DC Resistance Max9750µohm
Product RangeCMTC
Common Mode Filter Case31mm x 25.4mm x 12.7mm
Impedance1.9kohm
Inductor Case / Package-
Product Length31mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
9A
DC Resistance Max
9750µohm
Common Mode Filter Case
31mm x 25.4mm x 12.7mm
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.03mH
Product Range
CMTC
Impedance
1.9kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
