Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2755NLCopy
Newark Part No.51AK2941
Product RangeCMTC
Your Part Number
925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.940 |
| 25+ | $3.060 |
| 50+ | $2.890 |
| 100+ | $2.720 |
| 500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2755NLCopy
Newark Part No.51AK2941
Product RangeCMTC
Technical Datasheet
DC Current Rating14A
Inductance117µH
DC Resistance Max1950µohm
Product RangeCMTC
Impedance250ohm
Common Mode Filter Case21.1mm x 19.1mm x 11.2mm
Inductor Case / Package-
Product Length21.1mm
Product Width19.1mm
Product Height11.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
14A
DC Resistance Max
1950µohm
Impedance
250ohm
Inductor Case / Package
-
Product Width
19.1mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
117µH
Product Range
CMTC
Common Mode Filter Case
21.1mm x 19.1mm x 11.2mm
Product Length
21.1mm
Product Height
11.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
