Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2751NL
Newark Part No.51AK2937
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.260 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1575
Multiple: 35
$1,984.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2751NL
Newark Part No.51AK2937
Product RangeCMTC
Technical Datasheet
DC Current Rating4.2Arms
Inductance486µH
DC Resistance Max0.016ohm
Product RangeCMTC
Common Mode Filter Case18.2mm x 15mm x 7.6mm
Impedance1.8kohm
Product Length18.2mm
Product Width15mm
Product Height7.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.2Arms
DC Resistance Max
0.016ohm
Common Mode Filter Case
18.2mm x 15mm x 7.6mm
Product Length
18.2mm
Product Height
7.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
486µH
Product Range
CMTC
Impedance
1.8kohm
Product Width
15mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
