Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2744NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2932
Product RangeCMTC
Your Part Number
390 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.470 |
| 100+ | $1.420 |
| 250+ | $1.360 |
| 500+ | $1.280 |
| 1000+ | $1.240 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2744NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2932
Product RangeCMTC
Technical Datasheet
DC Current Rating4Arms
Inductance280µH
DC Resistance Max0.0132ohm
Product RangeCMTC
Impedance1kohm
Common Mode Filter Case13mm x 13mm x 5.6mm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4Arms
DC Resistance Max
0.0132ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
280µH
Product Range
CMTC
Common Mode Filter Case
13mm x 13mm x 5.6mm
Product Length
13mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
