Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2741NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54AK8313
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.200 |
| 2400+ | $1.180 |
| 3600+ | $1.150 |
| 6000+ | $1.130 |
| 12000+ | $1.100 |
| 30000+ | $1.080 |
| 60000+ | $1.060 |
| 120000+ | $1.030 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2741NLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54AK8313
Product RangeCMTC
Technical Datasheet
DC Current Rating1.1A
Inductance94µH
DC Resistance Max0.03ohm
Product RangeCMTC
Impedance450ohm
Inductor Case / Package-
Product Length9.1mm
Product Width8.9mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.1A
DC Resistance Max
0.03ohm
Impedance
450ohm
Product Length
9.1mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
94µH
Product Range
CMTC
Inductor Case / Package
-
Product Width
8.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
