Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2670NLTCopy
Newark Part No.51AK2928
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2670NLTCopy
Newark Part No.51AK2928
Product RangeCMTC
Technical Datasheet
DC Current Rating16Arms
Inductance500µH
DC Resistance Max4250µohm
Product RangeCMTC
Impedance1kohm
Common Mode Filter Case31mm x 25.4mm x 12.7mm
Inductor Case / Package-
Product Length31mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
16Arms
DC Resistance Max
4250µohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
500µH
Product Range
CMTC
Common Mode Filter Case
31mm x 25.4mm x 12.7mm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
