Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2649NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK2927
Cut Tape51AK2926
Product RangePTWC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $3.890 | $2,334.00 |
| Total Price | $2,334.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $3.890 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.810 |
| 2000+ | $2.680 |
| 4000+ | $2.490 |
| 8000+ | $2.320 |
| 12000+ | $2.230 |
| 20000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2649NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK2927
Cut Tape51AK2926
Product RangePTWC
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages33V to 57V
Secondary Voltages12V
Power Rating30W
Frequency Range250kHz
Winding TypeSingle Primary, Single Secondary
Current Rating2.5A
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePTWC
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
12V
Frequency Range
250kHz
Current Rating
2.5A
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
33V to 57V
Power Rating
30W
Winding Type
Single Primary, Single Secondary
Isolation Voltage
1.5kV
Product Range
PTWC
Technical Docs (2)
Alternatives for PA2649NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
