Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2050.103NL
Newark Part No.51AK2914
Product RangePA2050NL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.690 |
| 1000+ | $2.380 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 770
Multiple: 70
$2,071.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2050.103NL
Newark Part No.51AK2914
Product RangePA2050NL Series
Technical Datasheet
Inductance10.2µH
RMS Current (Irms)12.5A
Self Resonant Frequency-
DC Current Rating12.5A
Saturation Current (Isat)16A
Inductor Case Style22.23mm x 19.05mm x 12.2mm
Product RangePA2050NL Series
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max5.8mohm
Inductor ConstructionShielded
Core Material-
Product Length22.23mm
Product Width19.05mm
Product Height12.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
10.2µH
Self Resonant Frequency
-
Saturation Current (Isat)
16A
Product Range
PA2050NL Series
Inductance Tolerance
± 10%
Inductor Construction
Shielded
Product Length
22.23mm
Product Height
12.2mm
RMS Current (Irms)
12.5A
DC Current Rating
12.5A
Inductor Case Style
22.23mm x 19.05mm x 12.2mm
Inductor Case / Package
-
DC Resistance Max
5.8mohm
Core Material
-
Product Width
19.05mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate