Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1134NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK2897
Cut Tape51AK2896
Product RangePTFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.420 | $1,936.00 |
| Total Price | $1,936.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $2.420 |
| 1600+ | $2.230 |
| 2400+ | $2.130 |
| 4000+ | $2.090 |
| 8000+ | $2.040 |
| 20000+ | $2.000 |
| 40000+ | $1.960 |
| 80000+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.640 |
| 1600+ | $2.540 |
| 2400+ | $2.500 |
| 4000+ | $2.450 |
| 8000+ | $2.400 |
| 20000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1134NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AK2897
Cut Tape51AK2896
Product RangePTFC
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages8V, 33V to 55V
Secondary Voltages5V
Power Rating7W
Frequency Range200kHz
Winding TypeDual Primary, Single Secondary
Current Rating20mA
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Product RangePTFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
5V
Frequency Range
200kHz
Current Rating
20mA
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
8V, 33V to 55V
Power Rating
7W
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
1.5kVrms
Product Range
PTFC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
