Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.125NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK8106
Product RangeCSFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $1.410 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1440
Multiple: 1440
$2,030.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.125NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK8106
Product RangeCSFC
Technical Datasheet
Turns Ratio1:125
Inductance3mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary7.7ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:125
Primary Current
20A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
ET Constant
-
DC Resistance Secondary
7.7ohm
Transformer Mounting
Surface Mount
Product Range
CSFC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
