2. Transformers
                                                                                                    3. Current Sensing Transformers
                                                                                                    Print Page

                                                                                                    PA1005.070QNLT

                                                                                                    Current Sensing Transformer, 1:70, 0.98 mH, 20 A, 50kHz to 1MHz, 4.75 ohm

                                                                                                    PULSE ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PULSE ELECTRONICS PA1005.070QNLT
                                                                                                    ManufacturerPULSE ELECTRONICS
                                                                                                    Manufacturer Part NoPA1005.070QNLT
                                                                                                    Newark Part No.
                                                                                                    Full Reel62AC9435
                                                                                                    Re-Reel62AC9434
                                                                                                    Cut Tape62AC9434
                                                                                                    Product RangeCSFC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    715 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.300$0.30
                                                                                                    Total Price $0.30
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.010$0.300
                                                                                                    10+$1.850$0.300
                                                                                                    25+$1.790$0.300
                                                                                                    50+$1.740$0.300
                                                                                                    100+$1.700$0.300
                                                                                                    250+$1.640$0.300
                                                                                                    500+$1.570$0.300
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$1.160
                                                                                                    2000+$1.100
                                                                                                    4000+$0.986
                                                                                                    6000+$0.950
                                                                                                    10000+$0.914
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PULSE ELECTRONICS
                                                                                                    ManufacturerPULSE ELECTRONICS
                                                                                                    Manufacturer Part NoPA1005.070QNLT
                                                                                                    Newark Part No.
                                                                                                    Full Reel62AC9435
                                                                                                    Re-Reel62AC9434
                                                                                                    Cut Tape62AC9434
                                                                                                    Product RangeCSFC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:70
                                                                                                    Inductance0.98mH
                                                                                                    Primary Current20A
                                                                                                    ET Constant-
                                                                                                    Frequency Range50kHz to 1MHz
                                                                                                    DC Resistance Secondary4.75ohm
                                                                                                    DC Resistance Primary750µohm
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Transformer TerminalsGull Wing
                                                                                                    Product RangeCSFC
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for PA1005.070QNLT

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:70

                                                                                                    Primary Current

                                                                                                    20A

                                                                                                    Frequency Range

                                                                                                    50kHz to 1MHz

                                                                                                    DC Resistance Primary

                                                                                                    750µohm

                                                                                                    Transformer Terminals

                                                                                                    Gull Wing

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    0.98mH

                                                                                                    ET Constant

                                                                                                    -

                                                                                                    DC Resistance Secondary

                                                                                                    4.75ohm

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    CSFC

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)