Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.050QNLTCopy
Newark Part No.62AC9433
Product RangeCSFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.470 |
| 2000+ | $1.410 |
| 4000+ | $1.300 |
| 6000+ | $1.260 |
| 10000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 900
$2,646.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.050QNLTCopy
Newark Part No.62AC9433
Product RangeCSFC
Technical Datasheet
Inductance0.5mH
Turns Ratio1:50
Primary Current20A
ET Constant-
Transformer MountingSurface Mount
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.5ohm
DC Resistance Primary750µohm
Transformer TerminalsGull Wing
Product RangeCSFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.5mH
Primary Current
20A
Transformer Mounting
Surface Mount
DC Resistance Secondary
1.5ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Turns Ratio
1:50
ET Constant
-
Frequency Range
50kHz to 1MHz
DC Resistance Primary
750µohm
Product Range
CSFC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
