Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.020NL
Newark Part No.54AK8094
Product RangePA1005.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.080 |
| 2500+ | $0.959 |
Price for:Each
Minimum: 1800
Multiple: 120
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.020NL
Newark Part No.54AK8094
Product RangePA1005.XXXNL Series
Technical Datasheet
Turns Ratio1:20
Inductance80µH
Primary Current20A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary0.55ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePA1005.XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:20
Primary Current
20A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
80µH
ET Constant
-
DC Resistance Secondary
0.55ohm
Transformer Mounting
Surface Mount
Product Range
PA1005.XXXNL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate