Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0512.151NLTCopy
Newark Part No.
Re-Reel51AK2890
Cut Tape51AK2890
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.240 | $2,480.00 |
| Total Price | $2,480.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0512.151NLTCopy
Newark Part No.
Re-Reel51AK2890
Cut Tape51AK2890
Product RangePIBC
Technical Datasheet
Inductance150nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangePIBC
Inductor Case / Package-
Power Inductor Case7mm x 7mm x 4.96mm
DC Resistance Max320ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PIBC
Power Inductor Case
7mm x 7mm x 4.96mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24A
Saturation Current (Isat)
30A
Inductor Case / Package
-
DC Resistance Max
320ohm
Product Length
7mm
Product Height
4.96mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
