Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0368.125NLT
Newark Part No.65AK0740
Product RangePA0368.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2200
Multiple: 1100
$3,278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0368.125NLT
Newark Part No.65AK0740
Product RangePA0368.XXXNL Series
Technical Datasheet
Turns Ratio1:125
Inductance10.4mH
Primary Current4A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.9ohm
DC Resistance Primary0.004ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Product RangePA0368.XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:125
Primary Current
4A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
0.004ohm
Transformer Terminals
Solder
SVHC
To Be Advised
Inductance
10.4mH
ET Constant
-
DC Resistance Secondary
1.9ohm
Transformer Mounting
Surface Mount
Product Range
PA0368.XXXNL Series
Technical Docs (2)
Alternatives for PA0368.125NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate