Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0264NLT
Newark Part No.64AC9320
Product RangePAXXXXNL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.26 |
| 2000+ | $2.17 |
| 4000+ | $2.05 |
| 8000+ | $1.95 |
| 12000+ | $1.89 |
| 20000+ | $1.87 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 800
$3,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0264NLT
Newark Part No.64AC9320
Product RangePAXXXXNL Series
Technical Datasheet
Turns Ratio1:1:1
Inductance1.14mH
DC Resistance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangePAXXXXNL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Inductance
1.14mH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PAXXXXNL Series
Technical Docs (1)
Alternatives for PA0264NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate