Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8207NLT
Newark Part No.
Full Reel55AK0815
Cut Tape65AK0761
Product RangeCSFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $1.620 | $2,916.00 |
| Total Price | $2,916.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 2000+ | $1.620 |
| 4000+ | $1.510 |
| 8000+ | $1.400 |
| 12000+ | $1.350 |
| 20000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8207NLT
Newark Part No.
Full Reel55AK0815
Cut Tape65AK0761
Product RangeCSFC
Technical Datasheet
Turns Ratio1:70
Inductance980µH
Primary Current10A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary4.7ohm
DC Resistance Primary6000µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:70
Primary Current
10A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
6000µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
980µH
ET Constant
-
DC Resistance Secondary
4.7ohm
Transformer Mounting
Surface Mount
Product Range
CSFC
Technical Docs (2)
Alternatives for P8207NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
