Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8206NLT
Newark Part No.65AK0760
Product RangeP820X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 2000+ | $1.620 |
| 4000+ | $1.510 |
| 8000+ | $1.400 |
| 12000+ | $1.350 |
| 20000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8206NLT
Newark Part No.65AK0760
Product RangeP820X Series
Technical Datasheet
Turns Ratio1:60
Inductance720µH
Primary Current10A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary2.25ohm
DC Resistance Primary0.006ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeP820X Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:60
Primary Current
10A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
0.006ohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
720µH
ET Constant
-
DC Resistance Secondary
2.25ohm
Transformer Mounting
Surface Mount
Product Range
P820X Series
Technical Docs (2)
Alternatives for P8206NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate