Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.683NLTCopy
Newark Part No.
Full Reel51AK3297
Re-Reel51AK3296
Cut Tape51AK3296
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $1.260 | $2,268.00 |
| Total Price | $2,268.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.080 |
| 4000+ | $0.992 |
| 6000+ | $0.964 |
| 10000+ | $0.936 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.683NLTCopy
Newark Part No.
Full Reel51AK3297
Re-Reel51AK3296
Cut Tape51AK3296
Product RangePIDC
Technical Datasheet
Inductance68µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangePIDC
Power Inductor Case7.5mm x 7.5mm x 4.8mm
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
0.31ohm
Product Length
7.5mm
Product Height
4.8mm
RMS Current (Irms)
810mA
Saturation Current (Isat)
780mA
Power Inductor Case
7.5mm x 7.5mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P1167.683NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
