Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.104NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AC9408
Cut Tape64AC9407
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.970 | $1,746.00 |
| Total Price | $1,746.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1800+ | $0.970 |
| 3600+ | $0.951 |
| 5400+ | $0.931 |
| 9000+ | $0.912 |
| 18000+ | $0.892 |
| 45000+ | $0.873 |
| 90000+ | $0.854 |
| 180000+ | $0.834 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.970 |
| 3600+ | $0.951 |
| 5400+ | $0.931 |
| 9000+ | $0.912 |
| 18000+ | $0.892 |
| 45000+ | $0.873 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.104NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AC9408
Cut Tape64AC9407
Product RangePIDC
Technical Datasheet
Inductance100µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Power Inductor Case7.54mm x 7.54mm x 4.5mm
Product RangePIDC
Inductance Tolerance± 20%
DC Resistance Max0.39ohm
Product Length7.54mm
Product Width7.54mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
7.54mm x 7.54mm x 4.5mm
Inductance Tolerance
± 20%
Product Length
7.54mm
Product Height
4.5mm
RMS Current (Irms)
630mA
Saturation Current (Isat)
630mA
Product Range
PIDC
DC Resistance Max
0.39ohm
Product Width
7.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
