Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0849NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK3285
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 605+ | $3.110 |
| 1210+ | $3.100 |
| 1815+ | $3.040 |
| 3025+ | $2.980 |
| 6050+ | $2.910 |
| 15125+ | $2.850 |
| 30250+ | $2.790 |
| 60500+ | $2.730 |
Price for:Each
Minimum: 605
Multiple: 605
$1,881.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0849NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK3285
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance33µH
RMS Current (Irms)5A
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
33µH
DC Resistance Max
0.047ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
