Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.334NLTCopy
Newark Part No.
Full Reel51AK3270
Re-Reel51AK3269
Cut Tape51AK3269
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $0.977 | $2,344.80 |
| Total Price | $2,344.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.977 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.814 |
| 4000+ | $0.747 |
| 6000+ | $0.726 |
| 10000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.334NLTCopy
Newark Part No.
Full Reel51AK3270
Re-Reel51AK3269
Cut Tape51AK3269
Product RangePIDC
Technical Datasheet
Inductance330µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)600mA
Product RangePIDC
Power Inductor Case12.95mm x 9.4mm x 5.46mm
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
1.02ohm
Product Length
12.95mm
Product Height
5.46mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
600mA
Power Inductor Case
12.95mm x 9.4mm x 5.46mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P0752.334NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
